+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC5004FP

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1.1V; If: 50A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC5004FP
TME Symbol:
KBPC5004FP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1.1V
Load current
50A
Max. load current
90A
Max. forward impulse current
0.4kA
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight15.34 g
Certificates
*
KBPC5004FP
238 in TME stock
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 3.50 EUR
Net price for quantities from 3 pcs - 3.22 EURGross price for quantities from 3 pcs - 3.22 EUR
Net price for quantities from 10 pcs - 2.82 EURGross price for quantities from 10 pcs - 2.82 EUR
Net price for quantities from 25 pcs - 2.48 EURGross price for quantities from 25 pcs - 2.48 EUR
Net price for quantities from 60 pcs - 2.18 EURGross price for quantities from 60 pcs - 2.18 EUR
Net price for quantities from 240 pcs - 1.90 EURGross price for quantities from 240 pcs - 1.90 EUR
Net price for quantities from 480 pcs - 1.78 EURGross price for quantities from 480 pcs - 1.78 EUR
Net price for quantities from 720 pcs - 1.72 EURGross price for quantities from 720 pcs - 1.72 EUR
Net price for quantities from 1200 pcs - 1.66 EURGross price for quantities from 1200 pcs - 1.66 EUR
Net price for quantities from 2640 pcs - 1.60 EURGross price for quantities from 2640 pcs - 1.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs