+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC5008WP

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.1V; If: 50A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC5008WP
TME Symbol:
KBPC5008WP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.1V
Load current
50A
Max. load current
90A
Max. forward impulse current
0.4kA
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Features of semiconductor devices
plastic case with heatsink
Kind of package
in-tray
Gross weight14.18 g
Certificates
*
KBPC5008WP
167 in TME stock
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 40 pcs - 2.44 USDGross price for quantities from 40 pcs - 2.44 USD
Net price for quantities from 160 pcs - 2.18 USDGross price for quantities from 160 pcs - 2.18 USD
Net price for quantities from 320 pcs - 1.72 USDGross price for quantities from 320 pcs - 1.72 USD
Net price for quantities from 800 pcs - 1.68 USDGross price for quantities from 800 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 160 pcs