+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC5010WP

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 50A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC5010WP
TME Symbol:
KBPC5010WP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
50A
Max. load current
90A
Max. forward impulse current
0.4kA
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Features of semiconductor devices
plastic case with heatsink
Kind of package
in-tray
Gross weight17 g
Certificates
*
KBPC5010WP
0 in TME stock
Net price for quantities from 1 pcs - 3.91 EURGross price for quantities from 1 pcs - 3.91 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 2.60 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.54 EUR
Net price for quantities from 160 pcs - 1.49 EURGross price for quantities from 160 pcs - 1.49 EUR
Net price for quantities from 320 pcs - 1.44 EURGross price for quantities from 320 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)