+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC602

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.2V; If: 6A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC602
TME Symbol:
KBPC602-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.2V
Load current
6A
Max. forward impulse current
110A
Version
square
Case
KBPC6
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight3.11 g
Certificates
*
KBPC602
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 600 pcs - 0.66 USDGross price for quantities from 600 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
Net price for quantities from 2600 pcs - 0.61 USDGross price for quantities from 2600 pcs - 0.61 USD
Net price for quantities from 5000 pcs - 0.59 USDGross price for quantities from 5000 pcs - 0.59 USD
Net price for quantities from 10000 pcs - 0.57 USDGross price for quantities from 10000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.