+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC606

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.2V; If: 6A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC606
TME Symbol:
KBPC606-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.2V
Load current
6A
Max. forward impulse current
110A
Version
square
Case
KBPC6
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight3.063 g
Certificates
*
KBPC606
228 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
Net price for quantities from 600 pcs - 0.66 USDGross price for quantities from 600 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
Net price for quantities from 2600 pcs - 0.58 USDGross price for quantities from 2600 pcs - 0.58 USD
Net price for quantities from 4000 pcs - 0.56 USDGross price for quantities from 4000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs