+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC806

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.2V; If: 8A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC806
TME Symbol:
KBPC806-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.2V
Load current
8A
Max. forward impulse current
135A
Version
square
Case
KBPC8
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
bulk
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight5.16 g
Certificates
*
KBPC806
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
Net price for quantities from 600 pcs - 0.72 USDGross price for quantities from 600 pcs - 0.72 USD
Net price for quantities from 2600 pcs - 0.67 USDGross price for quantities from 2600 pcs - 0.67 USD
Net price for quantities from 10000 pcs - 0.62 USDGross price for quantities from 10000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.