+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU12A

Bridge rectifier: single-phase; Urmax: 50V; If: 12A; Ifsm: 270A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBU12A
TME Symbol:
KBU12A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
12A
Max. forward impulse current
270A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Gross weight7.02 g
Certificates
*
KBU12A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 100 pcs