+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU4J-E4/51

Bridge rectifier: single-phase; Urmax: 600V; If: 4A; Ifsm: 200A

Manufacturer: VISHAY

Manufacturer part number:
KBU4J-E4/51
TME Symbol:
KBU4J-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
4A
Max. forward impulse current
200A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Kind of package
in-tray
Max. forward voltage
1V
Gross weight8 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBU4J-E4/51
0 in TME stock
Net price for quantities from 1 pcs - 3.39 EURGross price for quantities from 1 pcs - 3.39 EUR
Net price for quantities from 10 pcs - 2.19 EURGross price for quantities from 10 pcs - 2.19 EUR
Net price for quantities from 25 pcs - 2.04 EURGross price for quantities from 25 pcs - 2.04 EUR
Net price for quantities from 100 pcs - 1.84 EURGross price for quantities from 100 pcs - 1.84 EUR
Net price for quantities from 250 pcs - 1.71 EURGross price for quantities from 250 pcs - 1.71 EUR
Net price for quantities from 500 pcs - 1.62 EURGross price for quantities from 500 pcs - 1.62 EUR
Net price for quantities from 1000 pcs - 1.56 EURGross price for quantities from 1000 pcs - 1.56 EUR
No. of pieces (Multiplicity: 1)