+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU4M

Bridge rectifier: single-phase; Urmax: 1000V; If: 4A; Ifsm: 180A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBU4M
TME Symbol:
KBU4M-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
4A
Max. forward impulse current
180A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Gross weight6.85 g
Certificates
*
KBU4M
Product withdrawn from the offer
Use the specification table below to search for similar products