+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU8K

Bridge rectifier: single-phase; Urmax: 800V; If: 8A; Ifsm: 175A

Manufacturer: DC COMPONENTS

Manufacturer part number:
KBU8K
TME Symbol:
KBU8K-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
8A
Max. forward impulse current
175A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
KBU8K
7858 in TME stock
Net price for quantities from 1 pcs - 0.67 GBPGross price for quantities from 1 pcs - 0.67 GBP
Net price for quantities from 3 pcs - 0.46 GBPGross price for quantities from 3 pcs - 0.46 GBP
Net price for quantities from 10 pcs - 0.41 GBPGross price for quantities from 10 pcs - 0.41 GBP
Net price for quantities from 100 pcs - 0.37 GBPGross price for quantities from 100 pcs - 0.37 GBP
Net price for quantities from 400 pcs - 0.33 GBPGross price for quantities from 400 pcs - 0.33 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 400 pcs