+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ERKO | |
Type of tip | ring tube | |
Hole for screw | M5 | |
Wire cross-section | 6mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Spatial orientation | angled 90° | |
Contact plating | tinned | |
Contact material | copper | |
Ring inside diameter | 5.3mm | |
Conform to the norm | DIN 46235 |