+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KD-10080

Plastic anchor; with screw; 10x80; steel; 50pcs; 10mm


Manufacturer: KOELNER

Manufacturer part number:
KD-10080
TME Symbol:
KD-10080

Specification

Manufacturer
KOELNER
Type of mounting element
plastic anchor
Version
with screw
Length
80mm
Material
steel
Quantity in set/package
50pcs.
Diameter
10mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight1.302 kg
EAN code5906675104126
See other products in this category: Screws KOELNER,
*
KD-10080
0 in TME stock
Net price for quantities from 1 pcg - 12.23 EURGross price for quantities from 1 pcg - 12.23 EUR
Net price for quantities from 6 pcg - 11.42 EURGross price for quantities from 6 pcg - 11.42 EUR
Net price for quantities from 12 pcg - 11.01 EURGross price for quantities from 12 pcg - 11.01 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.