+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2

Charger: for rechargeable batteries; Li-Ion; 3.6/3.7V; 2A; 5VDC


Manufacturer: KEEPPOWER

Manufacturer part number:
C2
TME Symbol:
KEEPPOWER-C2

Specification

Manufacturer
KEEPPOWER
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion
Rechargeable battery voltage
3.6 / 3.7V
Cell size
14500, 16340, 16650, 18350, 18500, 18650, 20700, 21700, 26650, MR18650, R6
Max. charging current
2A
Additional functions
LED indicators
Cells quantity
2
Supply voltage
  • 5V DC
Caution!
  • without rechargeable batteries
Gross weight126.14 g
Certificates
See other products in this category: Chargers KEEPPOWER,
*
C2
14 in TME stock
Net price for quantities from 1 pcs - 12.10 USDGross price for quantities from 1 pcs - 12.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.