+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2364

Spacer sleeve; polyamide; L: 12.7mm; Øout: 7.92mm; Øint: 3.25mm

Manufacturer: KEYSTONE

Manufacturer part number:
2364
TME Symbol:
KEYS2364

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Material
polyamide
Spacer length
12.7mm
Outside diameter
7.92mm
Internal diameter
3.25mm
Shape
sleeve
Gross weight4.4 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
2364
0 in TME stock
Net price for quantities from 10 pcs - 0.15 GBPGross price for quantities from 10 pcs - 0.15 GBP
Net price for quantities from 50 pcs - 0.14 GBPGross price for quantities from 50 pcs - 0.14 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.13 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.