+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2385

Spacer sleeve; polyamide; L: 15.87mm; Øout: 9.52mm; Øint: 3.86mm

Manufacturer: KEYSTONE

Manufacturer part number:
2385
TME Symbol:
KEYS2385

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Material
polyamide
Spacer length
15.87mm
Outside diameter
9.52mm
Internal diameter
3.86mm
Shape
sleeve
Gross weight4.4 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
2385
0 in TME stock
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 50 pcs - 0.18 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
No. of pieces (Multiplicity: 10)