+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2397

Spacer sleeve; polyamide; L: 22.21mm; Øout: 12.7mm; Øint: 4.5mm


Manufacturer: KEYSTONE

Manufacturer part number:
2397
TME Symbol:
KEYS2397

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Material
polyamide
Spacer length
22.21mm
Outside diameter
12.7mm
Internal diameter
4.5mm
Shape
sleeve
Gross weight4.4 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
2397
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order