+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25501

Screwed spacer sleeve; hexagonal; polyamide; M3; M3; L: 10mm


Manufacturer: KEYSTONE

Manufacturer part number:
25501
TME Symbol:
KEYS25501

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M3
Internal thread
M3
Spacer length
10mm
Spanner size
5mm
Flammability rating
UL94V-2
Mechanical elements features
with internal and external thread
Gross weight0.22 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
25501
293 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs