+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3003

Holder; PCB; H: 3.7mm; Ø: 20mm


Manufacturer: KEYSTONE

Manufacturer part number:
3003
TME Symbol:
KEYS3003

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
BR2016, BR2020, BR2025, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032, DR2032
Mounting
PCB
Height
3.7mm
Battery diameter
20mm
Gross weight0.963 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3003
0 in TME stock
Net price for quantities from 2 pcs - 0.48 GBPGross price for quantities from 2 pcs - 0.48 GBP
Net price for quantities from 20 pcs - 0.41 GBPGross price for quantities from 20 pcs - 0.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsBag = 100 pcsBag = 1 000 pcsBag = 1 500 pcsBag = 2 500 pcsBag = 5 000 pcs