+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3021

Holder; PCB; H: 4mm; Ø: 20mm

Manufacturer: KEYSTONE

Manufacturer part number:
3021
TME Symbol:
KEYS3021

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
BR2016, BR2020, BR2025, CL2020, CR2016, CR2025, DL2016, DL2025
Mounting
PCB
Height
4mm
Battery diameter
20mm
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3021
0 in TME stock
Net price for quantities from 100 pcs - 1.51 EURGross price for quantities from 100 pcs - 1.51 EUR
Net price for quantities from 500 pcs - 1.42 EURGross price for quantities from 500 pcs - 1.42 EUR
Net price for quantities from 1000 pcs - 1.27 EURGross price for quantities from 1000 pcs - 1.27 EUR
No. of pieces (Multiplicity: 100)