+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3051

Washer; round; D=3.05mm; h=3.18mm; polyamide; natural; with flange


Manufacturer: KEYSTONE

Manufacturer part number:
3051
TME Symbol:
KEYS3051

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
2.3mm
Outside diameter
3.05mm
Height
3.18mm
Material
polyamide
Colour
natural
Flange diameter
4.6mm
Version
with flange
Flange height
1.19mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3051
0 in TME stock
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.