+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3054

Washer; round; D=4.32mm; h=3.18mm; polyamide; Flange dia: 7.37mm


Manufacturer: KEYSTONE

Manufacturer part number:
3054
TME Symbol:
KEYS3054

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
3.66mm
Outside diameter
4.32mm
Height
3.18mm
Material
polyamide
Flange diameter
7.37mm
Version
with flange
Flange height
1.19mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3054
0 in TME stock
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.