+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3056

Washer; round; D=5.21mm; h=3.56mm; polyamide; Flange dia: 8.74mm

Manufacturer: KEYSTONE

Manufacturer part number:
3056
TME Symbol:
KEYS3056

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
4.32mm
Outside diameter
5.21mm
Height
3.56mm
Material
polyamide
Flange diameter
8.74mm
Version
with flange
Flange height
1.57mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3056
0 in TME stock
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 500)