+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3061

Washer; round; D=6.35mm; fiber; 3000; black; L: 0.635mm

Manufacturer: KEYSTONE

Manufacturer part number:
3061
TME Symbol:
KEYS3061

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
2.3622mm
Outside diameter
6.35mm
Material
fiber
Manufacturer series
3000
Colour
black
Length
0.635mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3061
0 in TME stock
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.06 EURGross price for quantities from 5000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.