+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3150

Washer; round; D=7.9502mm; fiber; black; Thk: 1.1938mm

Manufacturer: KEYSTONE

Manufacturer part number:
3150
TME Symbol:
KEYS3150

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
2.4892mm
Outside diameter
7.9502mm
Material
fiber
Colour
black
Thickness
1.1938mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3150
0 in TME stock
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 500)