+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3204

Washer; round; D=11.1252mm; fiber; 3000; black; Thk: 1.5748mm

Manufacturer: KEYSTONE

Manufacturer part number:
3204
TME Symbol:
KEYS3204

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
4.3434mm
Outside diameter
11.1252mm
Material
fiber
Manufacturer series
3000
Colour
black
Thickness
1.5748mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3204
0 in TME stock
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 2000 pcs - 0.04 GBPGross price for quantities from 2000 pcs - 0.04 GBP
Net price for quantities from 5000 pcs - 0.03 GBPGross price for quantities from 5000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 500)