+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3322

Rivet; polyamide; Rivet diam: 4.8mm; L.rivet: 4.8mm; black; UL94V-2

Manufacturer: KEYSTONE

Manufacturer part number:
3322
TME Symbol:
KEYS3322

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
4.8mm
Rivet length
4.8mm
Colour
black
Flammability rating
UL94V-2
Head diameter
7.9mm
Gross weight0.13 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3322
478 in TME stock
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.09 EUR
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs