+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3440

Rivet; polyamide; Rivet diam: 1.9mm; L.rivet: 3.3mm; black

Manufacturer: KEYSTONE

Manufacturer part number:
3440
TME Symbol:
KEYS3440

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
1.9mm
Rivet length
3.3mm
Colour
black
Mounting
dismountable
Gross weight0.025 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3440
9 in TME stock
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs