+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3444

Rivet; polyamide; Rivet diam: 3.5mm; L.rivet: 6.1mm; black


Manufacturer: KEYSTONE

Manufacturer part number:
3444
TME Symbol:
KEYS3444

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
3.5mm
Rivet length
6.1mm
Colour
black
Mounting
dismountable
Gross weight0.103 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3444
1523 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs