+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4711

Washer; round; 1/4"; D=12.7mm; fiber; black; L: 0.7874mm

Manufacturer: KEYSTONE

Manufacturer part number:
4711
TME Symbol:
KEYS4711

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4262mm
Thread
1/4"
Outside diameter
12.7mm
Material
fiber
Colour
black
Length
0.7874mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
4711
0 in TME stock
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 500)