+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

480

Holder; brass; H: 38.1mm; W: 6.35mm; Holes pitch: 88.9mm; handle


Manufacturer: KEYSTONE

Manufacturer part number:
480
TME Symbol:
KEYS480

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
38.1mm
Width
6.35mm
Mounting holes pitch
88.9mm
Internal thread
UNC8-32
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
480
0 in TME stock
Net price for quantities from 1 pcs - 10.04 EURGross price for quantities from 1 pcs - 10.04 EUR
Net price for quantities from 50 pcs - 8.93 EURGross price for quantities from 50 pcs - 8.93 EUR
Net price for quantities from 100 pcs - 7.82 EURGross price for quantities from 100 pcs - 7.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.