+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

486

Holder; brass; H: 44.45mm; W: 6.35mm; Holes pitch: 101.6mm; handle

Manufacturer: KEYSTONE

Manufacturer part number:
486
TME Symbol:
KEYS486

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
44.45mm
Width
6.35mm
Mounting holes pitch
101.6mm
Internal thread
UNC8-32
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
486
0 in TME stock
Net price for quantities from 1 pcs - 10.38 EURGross price for quantities from 1 pcs - 10.38 EUR
Net price for quantities from 50 pcs - 9.18 EURGross price for quantities from 50 pcs - 9.18 EUR
Net price for quantities from 100 pcs - 8.03 EURGross price for quantities from 100 pcs - 8.03 EUR
No. of pieces (Multiplicity: 1)