+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

489

Holder; brass; H: 44.45mm; W: 6.35mm; Holes pitch: 152.4mm; handle

Manufacturer: KEYSTONE

Manufacturer part number:
489
TME Symbol:
KEYS489

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
44.45mm
Width
6.35mm
Mounting holes pitch
152.4mm
Internal thread
UNC8-32
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
489
0 in TME stock
Net price for quantities from 1 pcs - 13.94 EURGross price for quantities from 1 pcs - 13.94 EUR
Net price for quantities from 50 pcs - 12.39 EURGross price for quantities from 50 pcs - 12.39 EUR
Net price for quantities from 100 pcs - 10.85 EURGross price for quantities from 100 pcs - 10.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.