+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

491

Holder; brass; H: 38.1mm; W: 7.92mm; Holes pitch: 127mm; handle


Manufacturer: KEYSTONE

Manufacturer part number:
491
TME Symbol:
KEYS491

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
38.1mm
Width
7.92mm
Mounting holes pitch
127mm
Internal thread
UNF10-32
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
491
0 in TME stock
Net price for quantities from 1 pcs - 12.83 EURGross price for quantities from 1 pcs - 12.83 EUR
Net price for quantities from 50 pcs - 11.34 EURGross price for quantities from 50 pcs - 11.34 EUR
Net price for quantities from 100 pcs - 9.93 EURGross price for quantities from 100 pcs - 9.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.