+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

512

Holder; aluminium; black; H: 38.1mm; W: 6.35mm; Holes pitch: 127mm


Manufacturer: KEYSTONE

Manufacturer part number:
512
TME Symbol:
KEYS512

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
38.1mm
Width
6.35mm
Mounting holes pitch
127mm
Internal thread
UNC8-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
512
0 in TME stock
Net price for quantities from 1 pcs - 11.45 USDGross price for quantities from 1 pcs - 11.45 USD
Net price for quantities from 50 pcs - 10.25 USDGross price for quantities from 50 pcs - 10.25 USD
Net price for quantities from 100 pcs - 8.91 USDGross price for quantities from 100 pcs - 8.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.