+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

515

Holder; aluminium; black; H: 44.45mm; W: 6.35mm; Holes pitch: 76.2mm


Manufacturer: KEYSTONE

Manufacturer part number:
515
TME Symbol:
KEYS515

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
44.45mm
Width
6.35mm
Mounting holes pitch
76.2mm
Internal thread
UNC8-32
Trade name
handle
Gross weight12.19 g
Certificates
See other products in this category: Handles KEYSTONE,
*
515
83 in TME stock
Net price for quantities from 1 pcs - 8.56 EURGross price for quantities from 1 pcs - 8.56 EUR
Net price for quantities from 50 pcs - 7.62 EURGross price for quantities from 50 pcs - 7.62 EUR
Net price for quantities from 100 pcs - 6.66 EURGross price for quantities from 100 pcs - 6.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs