+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

540

Holder; aluminium; black; H: 44.45mm; W: 15.88mm; handle

Manufacturer: KEYSTONE

Manufacturer part number:
540
TME Symbol:
KEYS540

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
44.45mm
Width
15.88mm
Mounting holes pitch
114.3mm
Internal thread
UNF10-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
540
0 in TME stock
Net price for quantities from 1 pcs - 17.51 USDGross price for quantities from 1 pcs - 17.51 USD
Net price for quantities from 50 pcs - 15.57 USDGross price for quantities from 50 pcs - 15.57 USD
Net price for quantities from 100 pcs - 13.61 USDGross price for quantities from 100 pcs - 13.61 USD
No. of pieces (Multiplicity: 1)