+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

547

Holder; aluminium; black; H: 50.8mm; W: 15.88mm; handle


Manufacturer: KEYSTONE

Manufacturer part number:
547
TME Symbol:
KEYS547

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
50.8mm
Width
15.88mm
Mounting holes pitch
139.7mm
Internal thread
UNF10-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
547
0 in TME stock
Net price for quantities from 1 pcs - 21.48 USDGross price for quantities from 1 pcs - 21.48 USD
Net price for quantities from 50 pcs - 19.09 USDGross price for quantities from 50 pcs - 19.09 USD
Net price for quantities from 100 pcs - 16.60 USDGross price for quantities from 100 pcs - 16.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.