+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7170

Holder; aluminium; black; H: 25.4mm; W: 3.96mm; Holes pitch: 31.75mm


Manufacturer: KEYSTONE

Manufacturer part number:
7170
TME Symbol:
KEYS7170

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
25.4mm
Width
3.96mm
Mounting holes pitch
31.75mm
Internal thread
UNC4-40
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
7170
0 in TME stock
Net price for quantities from 1 pcs - 3.16 GBPGross price for quantities from 1 pcs - 3.16 GBP
Net price for quantities from 50 pcs - 2.81 GBPGross price for quantities from 50 pcs - 2.81 GBP
Net price for quantities from 100 pcs - 2.46 GBPGross price for quantities from 100 pcs - 2.46 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.