+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7176

Holder; aluminium; black; H: 38.1mm; W: 7.92mm; Holes pitch: 101.6mm


Manufacturer: KEYSTONE

Manufacturer part number:
7176
TME Symbol:
KEYS7176

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
38.1mm
Width
7.92mm
Mounting holes pitch
101.6mm
Internal thread
UNF10-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
7176
0 in TME stock
Net price for quantities from 1 pcs - 10.70 EURGross price for quantities from 1 pcs - 10.70 EUR
Net price for quantities from 50 pcs - 9.52 EURGross price for quantities from 50 pcs - 9.52 EUR
Net price for quantities from 100 pcs - 8.33 EURGross price for quantities from 100 pcs - 8.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.