+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7235-3

Nut; hexagonal; UNC 4-40; steel; Plating: zinc; 4.66mm


Manufacturer: KEYSTONE

Manufacturer part number:
7235-3
TME Symbol:
KEYS7235-3

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNC 4-40
Material
steel
Plating material
zinc
Spanner size
4.66mm
Gross weight0.154 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
7235-3
2804 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs