+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

731

Grommet; Ømount.hole: 7.92mm; Øhole: 4.75mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
731
TME Symbol:
KEYS731

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
7.92mm
Hole diameter
4.75mm
Body material
rubber
Body colour
black
Panel thickness
0.8...1.6mm
Gross weight0.32 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
731
0 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.