You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7316 KEYSTONE - Tip solder lug ring

Tip: solder lug ring; 0.45mm; M4; Ø: 4.4mm; soldering; screw; brass

Manufacturer part number:
7316

TME Symbol:
KEYS7316

KEYSTONE - logo

Specification

Manufacturer
KEYSTONE
Type of tip
solder lug ring
Thickness
0.45mm
Hole for screw
M4
Ring inside diameter
4.4mm
Electrical mounting
soldering
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Overall length
18.6mm
Spatial orientation
angled
Gross weight0.269 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7316
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs