+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

732

Grommet; Ømount.hole: 14.27mm; Øhole: 11.1mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
732
TME Symbol:
KEYS732

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
14.27mm
Hole diameter
11.1mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Gross weight1.17 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
732
1900 in TME stock
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.21 EURGross price for quantities from 50 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs