+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

738

Grommet; Ømount.hole: 6.35mm; Øhole: 6.35mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
738
TME Symbol:
KEYS738

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
6.35mm
Hole diameter
6.35mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Gross weight0.32 g
See other products in this category: Grommets KEYSTONE,
*
738
0 in TME stock
Net price for quantities from 10 pcs - 0.35 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 50 pcs - 0.31 EURGross price for quantities from 50 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.