+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

746

Grommet; Ømount.hole: 17.45mm; Øhole: 11.1mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
746
TME Symbol:
KEYS746

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
17.45mm
Hole diameter
11.1mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.32 g
See other products in this category: Grommets KEYSTONE,
*
746
0 in TME stock
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.