+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

755

Grommet; Ømount.hole: 26.97mm; Øhole: 19.05mm; rubber


Manufacturer: KEYSTONE

Manufacturer part number:
755
TME Symbol:
KEYS755

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
26.97mm
Hole diameter
19.05mm
Body material
rubber
Panel thickness
max. 1.57mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Gross weight7.09 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
755
837 in TME stock
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 50 pcs - 1.23 EURGross price for quantities from 50 pcs - 1.23 EUR
Net price for quantities from 100 pcs - 1.09 EURGross price for quantities from 100 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs