+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

757

Grommet; Ømount.hole: 31.75mm; Øhole: 22.23mm; rubber


Manufacturer: KEYSTONE

Manufacturer part number:
757
TME Symbol:
KEYS757

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
31.75mm
Hole diameter
22.23mm
Body material
rubber
Panel thickness
max. 1.57mm
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Gross weight11.128 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
757
302 in TME stock
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 50 pcs - 1.96 EURGross price for quantities from 50 pcs - 1.96 EUR
Net price for quantities from 100 pcs - 1.71 EURGross price for quantities from 100 pcs - 1.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs