+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7686

Washer; round; M10; D=9.525mm; white; L: 0.8128mm


Manufacturer: KEYSTONE

Manufacturer part number:
7686
TME Symbol:
KEYS7686

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
4.9784mm
Thread
M10
Outside diameter
9.525mm
Colour
white
Length
0.8128mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
7686
0 in TME stock
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.07 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 5000 pcs - 0.06 GBPGross price for quantities from 5000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.