+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7687

Washer; round; M6; D=11.1252mm; white; L: 0.8128mm

Manufacturer: KEYSTONE

Manufacturer part number:
7687
TME Symbol:
KEYS7687

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4262mm
Thread
M6
Outside diameter
11.1252mm
Colour
white
Length
0.8128mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
7687
0 in TME stock
Net price for quantities from 500 pcs - 0.08 GBPGross price for quantities from 500 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.07 GBP
Net price for quantities from 5000 pcs - 0.06 GBPGross price for quantities from 5000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.