+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

778

Grommet; Ømount.hole: 25.39mm; Øhole: 20.57mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
778
TME Symbol:
KEYS778

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
25.39mm
Hole diameter
20.57mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.52mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Gross weight2.81 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
778
130 in TME stock
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.55 EURGross price for quantities from 50 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.54 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs